reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


40GS1624-2015AG :: DDR4 2400 16GB CL15 GSkill Aegis Kit of 2

Item-No.: 40GS1624-2015AG
Memory:

€122,50




40GS1624-2015AG

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Aegis
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Named after the powerful shield of Greek gods, Aegis symbolizes strength and power. This new addition of DDR4 memory to the AEGIS family of gaming memory is designed for upgraded performance and high stability on the latest PC gaming systems. Give the quality performance boost your gaming rig deserves, no matter the game. Whether it’s FPS, RTS, MOBA, or MMORPG, let AEGIS Gaming DDR4 Memory be the strength of your gaming arsenal!

Series: Aegis DDR4
Memory Type: DDR4
Capacity: 16GB (8GBx2)
Dual Channel Kit
Tested Speed: 2400MHz
Tested Latency: 15-15-15-35-2N
Tested Voltage: 1.2 V
Unbuffered
Error Checking: Non-ECC
SPD Speed: 2133MHz
SPD Voltage: 1.2 V



Manufacturer : G.SKILL
Factory number : F4-2400C15D-16GIS
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop RAM
    • Technology
    • DDR4
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Aegis
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 15-15-15-36
    • CL
    • 15
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 16 GB
  • Electrical values
    • Operating voltage
    • 1.2 V
Datasheet/manual