reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR16E11/8 :: 8 GB DDR3 1600 CL11 ECC Kingston

Item-No.: KVR16E11/8
€78,50
Category of goods: 0

Kingston ValueRAM DIMM 8GB, DDR3-1600, CL11, ECC

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • CL
    • 11
    • Latency
    • 11-11-11
    • Assembly
    • 1024 MB x 72
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Kingston DDR3 8 GB PC 1600 CL11
Kingston ValueRAM ECC retail

• Type DRAM
• Technology: DDR3 SDRAM
• Format: DIMM 240-pin
• Module height (inches): 1.18
• Memory speed :1600 MHz (PC3-12800)
• Latency CL11 (11-11-11)
• Data integrity check: ECC
• RAM features: temperature monitoring, dual rank, eight banks, on-die termination (ODT), unbuffered
• Module configuration: 1024 x 72
• Chip organisation: 512 x 8
• Supply voltage: 1.5 V



Manufacturer : KINGSTON
Factory number : KVR16E11/8
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • CL
    • 11
    • Latency
    • 11-11-11
    • Assembly
    • 1024 MB x 72
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual