reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR1333D3N9/8G :: 8 GB DDR3 1333 CL9 Kingston

Item-No.: KVR1333D3N9/8G
€58,95
€58,80




Kingston ValueRAM DIMM 8GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • ValueRam
    • CL
    • 9
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Kingston DDR3 PC10600/1333 MHz/8 GB

• Type: DRAM
• Technology: DDR3 SDRAM
• Format: DIMM 240-pin
• Module height (inches): 1.18
• Memory speed :1333 MHz (PC3-10600)
• Latency: CL9 (9-9-9)
• Data integrity checking: non-ECC
• RAM features: dual rank, eight banks, on-die termination (ODT), serial presence detect (SPD), unbuffered
• Module configuration: 1024 x 64
• Chip organisation: 512 x 8
• Supply voltage: 1.5 V
• Metal coating: gold



Manufacturer : KINGSTON
Factory number : KVR1333D3N9/8G
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • ValueRam
    • CL
    • 9
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual