reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F310666CL9S8GBXL :: 8 GB DDR3 1333 CL9 G.Skill

Item-No.: F310666CL9S8GBXL
€55,90
Category of goods: 0


F310666CL9S8GBXL

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

• System: desktop
• System type: DDR3
• M/B chip set:
- Intel Z68/P67/H61/H67
- Intel P55/H55/H57
- AMD 7XX/8XX series
• CAS latency: 9-9-9-24-2N
• Capacity: 8 GB (8 GBx1)
• Speed: DDR3-1333 (PC3 10666)
• Test voltage: 1.5 volts
• Height: 40 mm/1.58 inch
• Registered/unbuffered: unbuffered
• Error checking: non-ECC
• Type: 240-pin DIMM



Manufacturer : G.SKILL
Factory number : F3-10666CL9S-8GBXL
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual