reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F310600CL9S2GBNS :: 2 GB DDR3 1333 CL9 G.Skill

Item-No.: F310600CL9S2GBNS
€16,35
Category of goods: 0


G.Skill DIMM 2GB PC3-10667U CL9-9-9-24

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

G.Skill NS series memory - 2 GB - DIMM 240-pin - DDR3

• Storage capacity: 2 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Form factor: DIMM 240-pin
• Memory speed: 1333 MHz (PC3-10600)
• Data integrity checking: non-ECC
• Latency period: CL9 ( 9-9-9-24)
• Features: unbuffered
• Supply voltage: 1.5 V



Manufacturer : G.SKILL
Factory number : F3-10600CL9S-2GBNS
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual