reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMV4GX3M1A1333C9 :: 4 GB DDR3 1333 CL9 Corsair


Corsair ValueSelect DIMM 4GB, DDR3-1333

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

The CMV4GX3M1A1333C9 is a 4-GB DDR3 1333 memory module from the Value Select series from Corsair. The module is programmed on latencies of 9-9-9-24 at 1333 MHz and has gold-plated contacts.

• Technology DDR3 SDRAM
• Form factor DIMM 240-pin
• Memory speed 1333 MHz (PC3-10600)
• Latency periods: CL9 (9-9-9-24)
• Data integrity checking non-ECC
• RAM features unbuffered



Manufacturer : CORSAIR
Factory number : CMV4GX3M1A1333C9
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual