reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLT4G3D1608DT1TX :: 4 GB DDR3 1600 CL8 Ballistix

Item-No.: BLT4G3D1608DT1TX

Category of goods: 0


Ballistix Tactical DIMM 4GB, DDR3-1600 CL8

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Tactical
    • CL
    • 8
    • Latency
    • 8-8-8-24
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Ballistix Tactical is aimed at advanced users and performance enthusiasts. The circuit board itself is black and, what's more, you get a heat dissipating device that is as stylish as it is powerful. These memory solutions are doubtlessly the first choice of gamers and other users with demanding storage requirements, as they were designed from the outset so that the best DRAM power is always available.

• Module size: 4 GB
• Packaging: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-12800
• DDR3 PC3-12800• 8-8-8-24• Unbuffered• NON-ECC• DDR3-1600• 1.5V• 512 Meg x 64



Manufacturer : BALLISTIX
Factory number : BLT4G3D1608DT1TX0CEU
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Tactical
    • CL
    • 8
    • Latency
    • 8-8-8-24
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual