reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLS8G3D1609DS1S0 :: 8 GB DDR3 1600 CL9 Ballistix

Item-No.: BLS8G3D1609DS1S0
€52,60
Category of goods: 0


Ballistix Sport DIMM 8GB, DDR3-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Ballistix Sport is aimed at ambitious newcomers who value quality. The modules are particularly reliable and feature aluminium cooling elements. Crucial memory solutions are doubtlessly the first choice of gamers and other users with demanding storage requirements, as they were designed from the outset so that the best DRAM power is always available.

• Module size: 8 GB
• Packaging: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-12800
• DDR3 PC3-12800
• 9-9-9-24
• Unbuffered
• NON-ECC
• DDR3-1600
• 1.5V
• 1024 Meg x 64



Manufacturer : BALLISTIX
Factory number : BLS8G3D1609DS1S00
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual