reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30TG0213-1009 :: 2 GB DDR3 1333 CL9 TEAM

Item-No.: 30TG0213-1009
€19,50
Category of goods: 0


TeamGroup DIMM 2GB, DDR3-1333, CL9-9-9-24

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • Elite
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Type: DDR3 DIMM 240-Pin

  • Modules: 1x 2GB

  • JEDEC: PC3-10667U

  • Voltage: 1.50V



Manufacturer : TEAM GROUP
Factory number : TED32GM1333C901
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • Elite
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual