reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30PA0816-1010BM :: 8-GB DDR3 1600 CL10 Patriot Black Mamba

Item-No.: 30PA0816-1010BM
€56,50
Category of goods: 0


Patriot Viper 3 Black Mamba 8GB, DDR3-1600, CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Desktop
    • CL
    • 10
    • Latency
    • 10-10-10-27
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

The Patriot PV38G160C0 is an 8-GB DDR3 1600 memory module (PC3-12800) from the Viper 3 Series. The module supports timings of 10-10-10-27 at 1600 MHz and requires a voltage of 1.5 V.
The Viper 3 Series is specially designed to provide solid performance for the most demanding uses and is aimed at power users. The Viper 3 Series uses tailor-made, high-performance heat sinks with excellent heat dissipation for stability and reliability, even during the most demanding of applications. The Viper 3 Series is built using high-quality materials and is manually tested to ensure that it is compatible with Intel® and AMD processors.

Details:
  • Type: DDR3 DIMM 240-pin

  • Module: 1x 8 GB

  • JEDEC: PC3-12800U

  • Voltage: 1.50 V

  • Special features: Intel XMP (Extreme Memory Profile)




Manufacturer : PATRIOT MEMORY
Factory number : PV38G160C0
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Desktop
    • CL
    • 10
    • Latency
    • 10-10-10-27
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual