reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0816-1009S :: 8 GB DDR3 1600 CL9 Kingston Savage

Item-No.: 30KI0816-1009S
€72,85
Category of goods: 0


HyperX Savage rot DIMM 8GB, DDR3-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Savage
    • CL
    • 9
    • Latency
    • 9-9-9-35
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Release your inner Savage and attack the competition with HyperX Savage memory. Its unique, asymmetrical red heat spreader has a black PCB and a diamond cut finish to make your game shine. The heat spreader dissipates heat so your system stays cool and reliable and its low profile fits under oversized CPU coolers. HyperX Savage is XMP Ready and comes in a range of speeds from 1600MHz to 2400MHz. Its trend-setting design puts you and your system ahead of the game.

Details:
• Type: DDR3 DIMM 240-Pin
• Modules: 1x 8GB
• JEDEC: PC3-12800U
• Voltage: 1.50V
• Special features: Intel XMP
• Height: 32.8mm



Manufacturer : HYPERX
Factory number : HX316C9SR/8
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Savage
    • CL
    • 9
    • Latency
    • 9-9-9-35
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V