reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0424-1011S :: 4 GB DDR3 2400 CL11 Kingston Savage

Item-No.: 30KI0424-1011S
€45,75
Category of goods: 0


HyperX Savage rot DIMM 4GB, DDR3-2400, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 2400 (PC19200)
    • Modelname
    • Savage
    • CL
    • 11
    • Latency
    • 11-13-14-35
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.65 V

Unleash a new quality of computational speed in your desktop PC with the HyperX Savage memory. Its unique asymmetrical red heat spreader has a black PCB and a profiles surface for the finest gaming and high-performance work. The heat spreader dissipates heat to keep your system cool and stable. Its low-profile design even fits under large CPU coolers. HyperX Savage is XMP-certified and available with different clock frequencies from 1600 MHz to 2400 MHz. Its stylish and well-thought-out design will put your computer in pole position.

Details:
• Modules: 1x 4GB
• DDR3 DIMM 240-pin
• 2400 MHz
• JEDEC: PC3-19200U
• Non-ECC
• CL11
• Voltage: 1.65 V
• Unbuffered
• Special feature: Intel XMP
• Height: 32.8mm

• JEDEC: DDR3-1600 CL11-11-11 @1.5 V
• XMP profile #1: DDR3-2400 CL11-13-14 @1.65 V
• XMP profile #2: DDR3-2133 CL11-13-13 @1.6 V



Manufacturer : HYPERX
Factory number : HX324C11SR/4
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 2400 (PC19200)
    • Modelname
    • Savage
    • CL
    • 11
    • Latency
    • 11-13-14-35
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.65 V