reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0413-1009 :: 4 GB DDR3 1333 CL9 Kingston

Item-No.: 30KI0413-1009
€34,50
Category of goods: 0


Kingston ValueRAM DIMM 4GB PC3-10667U CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • ValueRam
    • CL
    • 9
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

• Storage capacity: 4 GB
• Type DRAM
• Technology: DDR3 SDRAM
• Form factor: DIMM 240-PIN
• Memory speed 1333 MHz (PC3-10600)
• Latency times: CL9
• Data integrity checking non-ECC
• RAM features: single rank, unbuffered
• Module configuration 512 x 64
• Chip organisation: x8
• Supply voltage: 1.5 V
• Gold metal coating



Manufacturer : KINGSTON
Factory number : KVR13N9S8/4
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • ValueRam
    • CL
    • 9
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual