reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0216-1011 :: 2 GB DDR3 1600 CL11 Kingston

Item-No.: 30KI0216-1011
€19,60
Category of goods: 0

Kingston ValueRAM DIMM 2GB, DDR3-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • CL
    • 11
    • Latency
    • 11-11-11
    • Assembly
    • 256 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Kingston ValueRam ... sound quality at an affordable price.

  • Type: DDR3 DIMM 240 pin

  • Module: 1x 2 GB

  • JEDEC: PC3-12800U

  • Voltage: 1.50 V




Manufacturer : KINGSTON
Factory number : KVR16N11S6/2
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • CL
    • 11
    • Latency
    • 11-11-11
    • Assembly
    • 256 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual