reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI0213-1009 :: 2 GB DDR3 1333 CL9 Kingston

Item-No.: 30KI0213-1009
€17,50
Category of goods: 0


Kingston ValueRAM DIMM 2GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • ValueRam
    • CL
    • 9
    • Assembly
    • 256 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Kingston ValueRAM - memory - 2 GB DDR3, 1333 MHz non-ECC CL9 DIMM, single rank

Type: DRAM
Technology: DDR3 SDRAM
Form factor: DIMM 240-pin
Memory speed: 1333 MHz (PC3-10600)
Latency times: CL9
Data integrity checking: non-ECC
RAM features: unbuffered



Manufacturer : KINGSTON
Factory number : KVR13N9S6/2
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1333 (PC10600)
    • Modelname
    • ValueRam
    • CL
    • 9
    • Assembly
    • 256 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 2048 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 2 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual