reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30GR0416-1011 :: 4 GB DDR3 1600 CL11 GOODRAM

Item-No.: 30GR0416-1011
€34,95
Category of goods: 0

GOODRAM DIMM 4GB, DDR3-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • Desktop
    • CL
    • 11
    • Assembly
    • 256 MB x 8
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Memory modules made in Europe
Wilk Elektronic SA is the only memory manufacturer in Europe. The products are now also available in Germany under the brand name GOODRAM.
20 years of experience and production in line with European quality directives guarantee superb product quality.

• DDR3 DIMM 240-pin
• Modules: 1x 4 GB
• JEDEC: PC3-12800U
• Manufacturer warranty: ten years



Manufacturer : GOODRAM
Factory number : GR1600D364L11/4G
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Model
    • Desktop
    • CL
    • 11
    • Assembly
    • 256 MB x 8
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual