reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0818-1010XT :: 8 GB DDR3 1866 CL10 Ballistix Sport XT

Item-No.: 30CR0818-1010XT
€56,50
Category of goods: 0


Ballistix Sport XT DIMM 8GB DDR3-1866 CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1866 (PC14900)
    • Modelname
    • Ballistix Sport XT
    • CL
    • 10
    • Latency
    • 10-10-10-30
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
The Ballistix Sport memory module provides reliable and effortless gaming fun at an affordable price for general users and computer enthusiasts alike.
The Ballistix Sport series provides timings and voltages that achieve the greatest possible memory stability and system compatibility.

• Module size: 8 GB
• Package: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-14900
• Specs: DDR3 PC3-14900• 10-10-10-30• Unbuffered• NON-ECC• DDR3-1866• 1.5 V• 1024 MB x 64



Manufacturer : BALLISTIX
Factory number : BLS8G3D18ADS3CEU
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1866 (PC14900)
    • Modelname
    • Ballistix Sport XT
    • CL
    • 10
    • Latency
    • 10-10-10-30
    • Assembly
    • 1024 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual