reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0416-1011 :: 4 GB DDR3 1600 CL11 Crucial

Item-No.: 30CR0416-1011
€27,50
Category of goods: 0

Crucial DIMM 4GB, DDR3-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value
    • CL
    • 11
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

Module size: 4 GB
Package: 240-pin DIMM
Feature: DDR3 PC3-12800

Details:
• DDR3 PC3-12800
• CL=11
• Unbuffered
• NON-ECC
• DDR3-1600
• 1.5V
• 512 MB x 64



Manufacturer : CRUCIAL
Factory number : CT51264BA160BJ
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value
    • CL
    • 11
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual