reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR0416-1009VLP :: 4 GB DDR3 1600 CL9 Ballistix VLP

Item-No.: 30CR0416-1009VLP

Category of goods: 0

Ballistix Sport VLP DIMM 4GB, DDR3L-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport VLP
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Ballistix Sport, very low profile version, 18.75 mm

Ballistix memories are subjected to stringent tests. The performance and functionality of the chips are tested under varying temperatures, voltages and operating conditions.

• Module size: 4 GB
• Package: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-12800
• Specs: DDR3 PC3-12800• 9-9-9-24• Unbuffered• NON-ECC• DDR3-1600• 1.35V• 512 MB x 64• Low profile



Manufacturer : BALLISTIX
Factory number : BLS4G3D1609ES2LX0
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport VLP
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 4096 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 4 GB
  • Electrical values
    • Operating voltage
    • 1.35 V
Datasheet/manual