reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CO0816-1011 :: 8 GB DDR3 1600 CL11 Corsair

Item-No.: 30CO0816-1011
€54,50
Category of goods: 0


Corsair ValueSelect DIMM 8GB, DDR3-1600 CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value Select
    • CL
    • 11
    • Latency
    • 11-11-11-30
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V

The Corsair ValueSelect CMV8GX3M1A1600C11 is an 8-GB DDR3 1600 memory module (PC3-12800). The module supports latencies of 11-11-11-30 at 1600 MHz and requires 1.5 V voltage.

• Guaranteed to function with all dual and triple channel Intel and AMD platforms
• The proven reliability and performance of a Corsair product

• Technology: DDR3 SDRAM
• Format: DIMM 240-pin
• Memory speed :1600 MHz (PC3-12800)
• Latency timings: CL11 (11-11-11-30)
• Data integrity check: non-ECC
• RAM features: dual channel, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMV8GX3M1A1600C11
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value Select
    • CL
    • 11
    • Latency
    • 11-11-11-30
    • Design
    • Single
    • Pole number
    • 240
    • Memory
    • 1x 8192 MB
    • ECC
    • non-ECC
  • Implementation
    • Memory
    • 8 GB
  • Electrical values
    • Operating voltage
    • 1.5 V
Datasheet/manual