reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR16S11K2/16 :: 16384MB SO DDR3 1600 CL11 Kingston Kit of 2

Item-No.: KVR16S11K2/16
€124,90
Category of goods: 0

Kingston ValueRAM SO-DIMM Kit 16GB, DDR3-1600 CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
• 16 GB : 2 x 8 GB
• Generic
• DDR3 SDRAM
• SO-DIMM, 204-pin
• 1600 MHz ( PC3-12800 )
• Non-ECC
• CL11
• unbuffered
• 1.5 V
• Gold



Manufacturer : KINGSTON
Factory number : KVR16S11K2/16
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual