reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR16S11/8 :: 8 GB SO DDR3 1600 CL11 Kingston

Item-No.: KVR16S11/8
€63,50
Category of goods: 0

Kingston ValueRAM SO-DIMM 8GB PC3-12800S CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Kingston ValueRAM Memory - 8 GB - SO-DIMM 204-pin - DDR3

• Storage capacity: 8 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Format: SO-DIMM 204-pin
• Memory speed: 1600 MHz (PC3-12800)
• Data integrity check: non-ECC
• Latency: CL11
• Performance features: unbuffered
• Supply voltage: 1.5 V
• Metal coating: gold



Manufacturer : KINGSTON
Factory number : KVR16S11/8
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual