reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR13S9S8/4 :: 4 GB SO DDR3 1333 CL9 Kingston

Item-No.: KVR13S9S8/4
€28,50
Category of goods: 0


Kingston ValueRAM SO-DIMM 4GB PC3-10667S CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

Kingston ValueRAM Memory - 4 GB - SO-DIMM 204-pin - DDR3

• Storage capacity: 4 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Format: SO-DIMM 204-pin
• Memory speed: 1333 MHz (PC3-10600)
• Data integrity check: non-ECC
• Latency: CL9
• Performance features: single rank, unbuffered
• Supply voltage: 1.5 V
• Metal coating: gold



Manufacturer : KINGSTON
Factory number : KVR13S9S8/4
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual