reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F310666CL9D8GBSQ :: 8 GB SO DDR3 1333 CL9 G.Skill 2-piece set

Item-No.: F310666CL9D8GBSQ
€61,50
€59,95




G.Skill SO-DIMM Kit 8GB PC3-10667S CL9-9-9-24

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1333 (PC10666)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

G.Skill SQ series memory - 8 GB : 2 x 4 GB - SO-DIMM, 204-pin - DDR3

• Storage capacity: 8 GB : 2 x 4 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Form factor: SO-DIMM, 204-pin
• Memory speed: 1333 MHz (PC3-10666)
• Data integrity checking: non-ECC
• Latency period: CL9 ( 9-9-9-24)
• Features: unbuffered



Manufacturer : G.SKILL
Factory number : F3-10666CL9D-8GBSQ
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1333 (PC10666)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual