reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMSA4GX3M1A1333C :: 4 GB SO DDR3 1333 CL9 Corsair (MAC)

Item-No.: CMSA4GX3M1A1333C
€34,95
Category of goods: 0

Corsair Mac Memory SO-DIMM 4GB PC3-10667S CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

All Mac storage solutions are tested in the Apple® Compatibility Lab and are guaranteed to be compatible with all Apple computer systems that support the DDR3 SODIMM memory with 4 GB, including the iMac®, Mac mini, Mac Pro, MacBook®, MacBook Pro and MacBook Air models.

• Memory size: 4 GB
• Memory configuration SODIMM
• Memory type DDR3
• Package - memory pin 204
• Package - memory format SODIMM
• Approved operating voltage 1.5
• SPD operating voltage 1.5
• Speed PC3-10600 (1333 MHz)
• SPD speed 1333 Mhz
• Approved speed 1333 Mhz
• Tested latency 9-9-9-24
• SPD latency 9-9-9-24



Manufacturer : CORSAIR
Factory number : CMSA4GX3M1A1333C9
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual