reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


8GX3M1A1600C10 :: 8 GB SO DDR3 1600 CL10 Corsair

Item-No.: 8GX3M1A1600C10
€59,50
Category of goods: 0

Corsair Vengeance SO-DIMM 8GB PC3-12800S CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 10
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with a specially selected RAM with a high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in an eye-catching design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for building the system.

• Memory capacity: 8 GB
• Extension type: Generic
• Technology: DDR3 SDRAM
• Form factor: SO-DIMM, 204-pin
• Memory speed: 1600 MHz (PC3-12800)
• Data integrity check: Non-ECC
• Latency period: CL10 ( 10-10-10-27 )
• Features: Dual channel, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMSX8GX3M1A1600C10
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 MB
    • FSB
    • 1600 (PC12800)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 10
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual