reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4GX3M1A1333C9 :: 4 GB SO DDR3 1333 CL9 Corsair


Corsair ValueSelect SO-DIMM 4GB PC3-10667S CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

Makes computing really fun. The new powerful memory SODIMMs from Corsair allows users of current notebooks and mini PCs maximum bandwidth utilisation with minimal performance bottlenecks.

• Memory capacity: 4 GB
• Extension type: Generic
• Technology: DDR3 SDRAM
• Form factor: SO-DIMM, 204-pin
• Memory speed: 1333 MHz (PC3-10600)
• Data integrity test: Non-ECC
• Latency times: CL9 (9-9-9-24)
• Features: Unbuffered
• supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMSO4GX3M1A1333C9
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual