reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31TR0413-1009 :: 4-GB SO DDR3 1333 CL9 Transcend

Item-No.: 31TR0413-1009
€32,90
Category of goods: 0


Transcend JetRAM SO-DIMM 4GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • JetRAM
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

For Transcend JetRam notebook modules—specifically developed for notebook memory modules—Transcend uses only high-quality DRAM chips from reputable manufacturers that have been rigorously tested for performance and stability under extreme conditions. These compact modules offer unbeatable resistance and excellent compatibility at an unbeatable price. Before production, all materials are subjected to stringent quality checks and are tested on different platforms and operating systems. In order to ensure 100% cross-platform compatibility, each module is trialled in different configurations on current motherboards and with popular software programs.

• Type: DDR3 SO-DIMM, 204 pin
• Modules: 1 x 4 GB
• JEDEC: PC3-10667S
• Voltage: 1.50 V



Manufacturer : TRANSCEND
Factory number : JM1333KSN-4G
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • JetRAM
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual