reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31KI0816-2009HI :: 8 GB SO DDR3L 1600 CL9 Kingston 2-piece set


HyperX Impact 8GB SO-DIMM Kit, DDR3L-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Model
    • HyperX Impact
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB

The Kingston HyperX Impact automatically detects the platform it is plugged into and automatically overclocks to the highest frequency published with no need to adjust system BIOS settings. That means you get extreme performance from your notebook and other small form factor systems using either AMD or the latest Intel CPU technologies — with no hassle at all.

• Item number: HX316LS9IBK2/8
• Technical data: DDR3L, 1600 MHz, CL9, 1.35 V, unbuffered
• 2x 4 GB

Timings:
• 1600 MHz, 9-9-9, 1.35 V/1.5 V
• 1333 MHz, 8-8-8, 1.35 V/1.5 V
• 1066 MHz, 6-6-6, 1.35 V/1.5 V



Manufacturer : HYPERX
Factory number : HX316LS9IBK2/8
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Model
    • HyperX Impact
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual