reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31KI0416-1009HI :: 4-GB SO DDR3L 1600 CL9 Kingston

Item-No.: 31KI0416-1009HI
€35,95
Category of goods: 0


HyperX Impact 4GB SO-DIMM, DDR3L-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • HyperX Impact
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 4 GB

The Kingston HyperX Impact automatically detects the platform it is plugged into and automatically overclocks to the highest frequency published with no need to adjust system BIOS settings. That means you get extreme performance from your notebook and other small form factor systems using either AMD or the latest Intel CPU technologies — with no hassle at all.

• Item number: HX316LS9IB/4
• Technical data: DDR3L, 1600 MHz, CL9, 1.35 V, unbuffered

Timings:
• 1600 MHz, 9-9-9, 1.35 V/1.5 V
• 1333MHz, 8-8-8, 1.35 V/1.5 V
• 1066MHz, 6-6-6, 1.35 V/1.5 V



Manufacturer : HYPERX
Factory number : HX316LS9IB/4
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • HyperX Impact
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual