reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31KI0213-1009 :: 2-GB SO DDR3 1333 CL9 Kingston

Item-No.: 31KI0213-1009
€18,35
Category of goods: 0


Kingston ValueRAM SO-DIMM 2GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB

Kingston Technology ValueRAM desktop and notebook memory enjoys the best reputation in the industry thanks to its reliability. It is supported by the web sites of all manufacturers of desktop and notebook motherboards, from Asus through MSI to Gigabyte. Kingston Technology invests millions of dollars every year in the quality of its products to keep your operating costs as low as possible. Each ValueRAM module undergoes intensive function testing. Last but not least, Kingston Technology works closely with strategic partners from the industry. In short: ValueRAM is the most reliable desktop and notebook memory that you can buy.

Details:
• Type: DDR3 SO-DIMM, 204 pin
• Modules: 1 x 2GB
• JEDEC: PC3-10667S
• Voltage: 1.50V



Manufacturer : KINGSTON
Factory number : KVR13S9S6/2
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • ValueRam
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual