reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31GR0213-1009 :: 2-GB SO DDR3 1333 CL9 GOODRAM

Item-No.: 31GR0213-1009

Category of goods: 0


GOODRAM SO-DIMM 2GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • Branded
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB

European-made memory modules
Wilk Elektronic SA is the only manufacturer of memory in Europe, and its products are now also available in Germany under the brand name GOODRAM.
20 years of experience and production in line with European quality directives ensure superb product quality.

Details:
• Type: DDR3 SO-DIMM, 204 pin
• Modules: 1 x 2 GB
• JEDEC: PC3-10667
• Voltage: 1.50V



Manufacturer : GOODRAM
Factory number : GR1333S364L9/2G
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1333 (PC10666)
    • Modelname
    • Branded
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual