reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31CR0816-2009 :: 8 GB SO DDR3 1600 CL9 Ballistix 2-piece set

Item-No.: 31CR0816-2009
€57,50
Category of goods: 0

Ballistix SO-DIMM Kit 8GB, DDR3L-1600, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB

8 GB set (4 GB x 2), Ballistix 204-pin SODIMM, DDR3 PC3-12800 memory module

• Module size: 8 GB set (4 GB x 2)
• Package: Ballistix 204-pin SODIMM
• Feature: DDR3 PC3-12800
• Specs: DDR3 PC3-12800• 9-9-9-24• Unbuffered• NON-ECC• DDR3-1600• 1.35V



Manufacturer : BALLISTIX
Factory number : BLS2C4G3N169ES4CEU
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 8192 (2x 4096) MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • 9-9-9-24
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual