reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31CR0416-1011-SR :: 4096MB SO DDR3 1600 CL11 Crucial - Single Rank


Crucial SO-DIMM 4GB, DDR3L-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Value
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
    • Assembly
    • Single Ranked
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 4 GB
Module Size: 4GB
Package: 204-pin SODIMM

Details:
• DDR3 PC3-12800
• CL=11
• Unbuffered
• NON-ECC
• DDR3-1600
• 1.35V



Manufacturer : CRUCIAL
Factory number : CT51264BF160BJ
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Value
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
    • Assembly
    • Single Ranked
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual