reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


31CR0216-1011 :: 2 GB SO DDR3 1600 CL11 Crucial

Item-No.: 31CR0216-1011
€16,50
Category of goods: 0


Crucial SO-DIMM 2GB, DDR3L-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 2 GB

Part number: CT25664BF160B

• Module size: 2 GB
• Package: 204-pin SODIMM
• Feature: DDR3 PC3-12800
• Specs: DDR3 PC3-12800• CL=11• Unbuffered• NON-ECC• DDR3-1600• 1.35V



Manufacturer : CRUCIAL
Factory number : CT25664BF160B
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 2048 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Value
    • Design
    • Single
    • Pole number
    • 204
    • CL
    • 11
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.35 V
  • Implementation
    • Memory
    • 2 GB
Datasheet/manual