reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


16GX3M2A1333C :: 16 GB SO DDR3 1333 CL9 Corsair 2-piece set

Item-No.: 16GX3M2A1333C
€114,50
Category of goods: 0

Corsair ValueSelect SO-DIMM Kit 16GB PC3-10667S CL

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1333 (PC10666)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

This makes computing really fun. The new powerful memory SODIMMd from Corsair allows users of current notebooks and mini PCs maximum bandwidth utilisation with minimal performance bottlenecks.

• 16 GB: 2 x 8 GB
• Extension type: generic
• Technology: DDR3 SDRAM
• Form factor: SO-DIMM, 204-pin
• Memory speed: 1333 MHz (PC3-10600)
• Data integrity checking: non-ECC
• Latency period: CL9 ( 9-9-9-24)
• Performance features: dual channel, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CMSO16GX3M2A1333C9
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Memory
    • 16384 (2x 8192) MB
    • FSB
    • 1333 (PC10666)
    • Design
    • 2-piece kit
    • Pole number
    • 204
    • CL
    • 9
    • Latency
    • TN-04K, 04C, 04M, 04Y
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual