reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30KI3218-4009S :: 32 GB DDR3 1866 CL9 Kingston Savage 4-piece set

Item-No.: 30KI3218-4009S
€274,50
Category of goods: 0


HyperX Savage rot DIMM Kit 32GB, DDR3-1866, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Modelname
    • Savage
    • Latency
    • 9-9-9-35
    • CL
    • 9
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 32 GB

Unleash a new quality of computing speed in your PC with HyperX Savage memory. Its unique asymmetric red heat spreader has a black PCB and a relief surface for the finest gaming and high-performance work. The heat spreader conducts heat away, so your system keeps cool and stable, and due to its low-profile design, it even fits under large CPU coolers. HyperX Savage is XMP certified and available with different clock speeds from 1600 MHz to 2400 MHz. Its fashionable and well-conceived design allows your computer to play with the frontrunners.

Details:
• Modules: 4 x 8 GB
• DDR3 DIMM, 240 pin
• 1866 MHz
• JEDEC: PC3-14900U
• Non-ECC
• CL9
• Voltage: 1.50 V
• Unbuffered
• Features: Intel XMP
• Overall height: 32.8 mm

• JEDEC: DDR3-1600 CL11-11-11 @ 1.5 V
• XMP profile #1: DDR3-1866 CL9-10-11 @ 1.5 V
• XMP profile #2: DDR3-1600 CL9-9-9 @ 1.5 V



Manufacturer : HYPERX
Factory number : HX318C9SRK4/32
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Modelname
    • Savage
    • Latency
    • 9-9-9-35
    • CL
    • 9
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 32 GB