reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30GS322400-4010T :: 32 GB DDR3 2400 CL11 G.Skill 4-piece kit

Item-No.: 30GS322400-4010T
€249,50
Category of goods: 0

G.Skill TridentX DIMM Kit 32GB, DDR3-2400, CL10

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 2400 (PC19200)
    • Model
    • TridentX
    • Latency
    • 10-12-12-31
    • CL
    • 10
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.65 V
  • Implementation
    • Memory
    • 32 GB

• Type: DDR3 DIMM 240-pin
• Modules: 4x 8GB
• JEDEC: PC3-19200U
• Voltage: 1.65 V
• Special features: Intel XMP (Extreme Memory Profile)



Manufacturer : G.SKILL
Factory number : F3-2400C10Q-32GTX
Package weight : 0.378 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 2400 (PC19200)
    • Model
    • TridentX
    • Latency
    • 10-12-12-31
    • CL
    • 10
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.65 V
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual