reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


30CR3218-4010XT :: 32 GB DDR3, 1866 CL10, Ballistix Sport XT, 4-piece kit

Item-No.: 30CR3218-4010XT
€229,90
Category of goods: 0

Ballistix Sport XT DIMM Kit 32GB DDR3-1866

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Ballistix Sport XT
    • Latency
    • 10-10-10-30
    • CL
    • 10
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
    • Assembly
    • 1024 MB x 64
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 32 GB
The Ballistix Sport memory module provides reliable and effortless gaming fun at an affordable price for average users and computer enthusiasts alike.
The Ballistix Sport series provides timings and voltages that achieve the greatest possible memory stability and system compatibility.

• Module size: 32 GB kit (8 GBx4)
• Package: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-14900
• Specs: DDR3 PC3-14900• 10-10-10-30• Unbuffered• NON-ECC• DDR3-1866• 1.5V• 1024 Meg x 64



Manufacturer : BALLISTIX
Factory number : BLS4C8G3D18ADS3BEU
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 4x 8192 MB
    • FSB
    • 1866 (PC14900)
    • Model
    • Ballistix Sport XT
    • Latency
    • 10-10-10-30
    • CL
    • 10
    • Design
    • Kit of 4
    • Pole number
    • 240
    • ECC
    • non-ECC
    • Assembly
    • 1024 MB x 64
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual