reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TW3X4G1333C9DHX :: 4 GB DDR3 1333 CL9 Corsair 2-piece set

Item-No.: TW3X4G1333C9DHX
€69,95
Category of goods: 0

TW3X4G1333C9DHX

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • XMS DHX
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

4 GB DHX memory kit for two-channel systems, 1333 MHz, 9-9-9-24, 1.50 V
Main features
• Guaranteed to function with all dual channel Intel and AMD platforms
• DHX heat sink
• The proven reliability and performance of a Corsair product

Included with delivery
Two 2 GB memory modules

System requirements
For use with all DDR3 motherboards with two memory channels
• Lifetime warranty
• Memory size 4 GB kit (2 x 2 GB)
• Performance profile none
• No fan included
• XMS heat spreader
• Dual channel memory configuration
• Memory type DDR3
• Package - memory pin 240
• Package - memory format DIMM
• Approved operating voltage 1.5
• SPD operating voltage 1.5
• Speed PC3-10600 (1333 MHz)
• SPD speed 1333 MHz
• Approved speed 1333 MHz
• Tested latency 9-9-9-24
• SPD latency 9-9-9-24



Manufacturer : CORSAIR
Factory number : TW3X4G1333C9DHX
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • XMS DHX
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual