reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR16N11K2/16 :: 16384MB DDR3 1600 CL11 Kingston Kit of 2

Item-No.: KVR16N11K2/16
€114,50
Category of goods: 0


Kingston ValueRAM DIMM Kit 16GB, DDR3-1600, CL11

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • ValueRam
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Description: 16GB 1600MHz DDR3 Non-ECC CL11 DIMM (Kit of 2)
Detailed Specifications: Standard 1G X 64 Non-ECC 1600MHz 240-pin Unbuffered DIMM (DDR3, 1.5V, CL11, FBGA, Gold)
Form Factor: Memory Module
Pieces/Unit: 2 (Two 8GB modules, totaling 16GB)



Manufacturer : KINGSTON
Factory number : KVR16N11K2/16
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • ValueRam
    • Assembly
    • 1024 MB x 64
    • Pole number
    • 240
    • CL
    • 11
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual