reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVR13N9S8HK2/8 :: 8 GB DDR3 1333 CL9 Kingston 2-piece set

Item-No.: KVR13N9S8HK2/8
€64,95
Category of goods: 0

Kingston ValueRAM DIMM Kit 8GB, DDR3-1333, CL9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • ValueRam
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Kingston ValueRam ... sound quality at an affordable price.

• Technology: DDR3 SDRAM
• Format: DIMM 240-pin
• Module height (inches): 1.18
• Memory speed :1333 MHz (PC3-10600)
• Latency: CL9
• Data integrity checking: non-ECC
• RAM features: single rank, unbuffered
• Module configuration: 512 x 64
• Chip organisation: x8
• Supply voltage: 1.5 V
• Metal coating: gold



Manufacturer : KINGSTON
Factory number : KVR13N9S8HK2/8
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • ValueRam
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual