reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS10666CL9D8GBRL :: 8 GB DDR3 1333 CL9 G.Skill 2-piece kit

Item-No.: GS10666CL9D8GBRL
€67,50
Category of goods: 0

GS10666CL9D8GBRL

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

G.Skill DIMM 8 GB DDR3-1333 kit

This G.Skill dual-channel kit from the Ripjaws series consists of two 4-GB DDR3-1333 memory modules (PC3-10600) in a DIMM design. The total capacity is 8 GB. The modules are equipped with black/red heat sinks and are programmed to latencies of 9-9-9-24 at 1333 MHz.

Model code
• F3-10666CL9D-8GBRL

Series
• Ripjaws

Total capacity
• 8192 MB

Number of modules
• 2

Design
• DIMM

Type
• SDRAM-DDR3

Standard
• DDR3 - 1333 (PC3 - 10600)

Timings
• CAS latency (CL) 9
• RAS-to-CAS delay (tRCD) 9
• RAS precharge-time (tRP) 9
• Row-active time (tRAS) 24

Connections
• 240-pin

Voltage
• 1.5 V

Voltage range
• From 1.5 V to 1.5 V



Manufacturer : G.SKILL
Factory number : F3-10666CL9D-8GBRL
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Latency
    • 9-9-9-24
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual