reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F314900CL9D8GBSR :: 8 GB DDR3 1866 CL9 G.Skill 2-piece kit

Item-No.: F314900CL9D8GBSR
€66,40
Category of goods: 0

G.Skill Sniper DIMM Kit 8GB PC3-14900U CL9-10-9-28

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Latency
    • 9-10-9-28
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Sniper series

• System type: DDR3
• CAS latency: 9-10-9-28-2N
• Capacity: 8 GB (4 GB x2)
• Speed: DDR3-1866 (PC3 14900)
• Test voltage: 1.5 volts
• Height: 42 mm/1.65 inch
• Type: 240-pin DIMM
• Features: Intel XMP (Extreme Memory Profile) Ready



Manufacturer : G.SKILL
Factory number : F3-14900CL9D-8GBSR
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Latency
    • 9-10-9-28
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual