reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F310666CL7D8GBXH :: 8 GB DDR3 1333 CL7 G.Skill 2-piece kit

Item-No.: F310666CL7D8GBXH
€64,95
Category of goods: 0


F310666CL7D8GBXH

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Latency
    • 7-7-7-21
    • Pole number
    • 240
    • CL
    • 7
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

• System: desktop
• System type: DDR3
• M/B chip set:
- Intel Z68
- Intel P67
• CAS latency: 7-7-7-21-2N
• Capacity: 8 GB (4 GB x2)
• Speed DDR3 1333 (PC3 10666)
• Test voltage: 1.5 volts
• Height: 40 mm/1.58 inch
• Registered/unbuffered: unbuffered
• Error checking: non-ECC
• Type: 240-pin DIMM
• Features: Intel XMP (Extreme Memory Profile) Ready



Manufacturer : G.SKILL
Factory number : F3-10666CL7D-8GBXH
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1333 (PC10600)
    • Latency
    • 7-7-7-21
    • Pole number
    • 240
    • CL
    • 7
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual