reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMZ8GX3M2A1600C9 :: 8 GB DDR3 1600 CL9 Corsair 2-piece kit


CMZ8GX3M2A1600C9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, black, 1.5 V
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Corsair DDR3-RAM 1600, 9-9-9-24, kit

The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with specially selected memory with high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in a distinctive design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for the building the system.

Maximum compatibility with the latest processors and motherboards

Vengeance memory modules are designed specifically for the latest CPUs. They run with 1.5 V and offer maximum compatibility with all of the Intel® Core™ i3, i5 and i7 processors as well as the second generation range of Intel processors. Vengeance DDR3 memory is available as simple modules or as a set with two or three modules, so that you can easily meet the DIMM module requirements of your motherboard.
Storage density of the next generation for ultimate power users

Most Vengeance DIMMs contain 2-GB RAM circuits. Due to the high density of these memory chips, you can achieve 8 GB of memory with only two DIMMs.

High-performance 8-GB Vengeance kit for dual channel systems, 1600 MHz, 9-9-9-24, 1.5 V

Main features

• Maximised storage capacity for ultimate system performance
• Specially selected RAM memory for overclocking
• 1.5 V VDIMM-specification ensures compatibility with second generation Intel Core processors (Sandy Bridge)
• With XMP performance profile
• Guaranteed to function with all dual channel Intel platforms
• Dynamic gaming look
• Attractive price
• The proven reliability and performance of a Corsair product

Included with delivery
• Two 4-GB memory modules

System requirements
• For use with all DDR3 motherboards with two memory channels

• Size: 8192 MB
• Pin number: 240-pin.
• FSB: 1333 MHz
• Number: 2 modules
• Heat spreader Vengeance
• Dual channel memory configuration
• Memory type DDR3
• Package - memory pin 240
• Approved operating voltage 1.5
• SPD operating voltage 1.5
• Speed PC3-12800 (1600 MHz)
• SPD speed 1333 Mhz
• Approved speed 1600 Mhz
• Tested latency 9-9-9-24
• SPD latency 9-9-9-24



Manufacturer : CORSAIR
Factory number : CMZ8GX3M2A1600C9
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Model
    • Vengeance, black, 1.5 V
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual