reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CMV4GX3M2A1333C9 :: 4 GB DDR3 1333 CL9 Corsair 2-piece kit


CMV4GX3M2A1333C9

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB

4-GB kit (2x2 GB) DDR3 1333 MHz unbuffered CL 9 DIMM memory for Intel and AMD DDR3 platforms

• 4-GB kit, two 2-GB modules
• 1333-MHz performance
• Latency of 9-9-9-24 to maximise system performance
• 100% guaranteed compatibility with all Intel and AMD DDR3 platforms
• Limited lifetime warranty



Manufacturer : CORSAIR
Factory number : CMV4GX3M2A1333C9
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 2048 MB
    • FSB
    • 1333 (PC10600)
    • Model
    • Value Select
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual