reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CML16GX3M2A1600C :: 16 GB DDR3 1600 CL10 Corsair 2-piece set

Item-No.: CML16GX3M2A1600C
€112,50
Category of goods: 0


Corsair Vengeance Low Profile schwarz Kit 16GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Vengeance, black, low prof
    • Latency
    • 10-10-10-27
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB

The Corsair Vengeance DDR3 memory modules are designed for overclocking. The DIMMs of the Vengeance modules are built with specially selected memory with high performance potential. The modules are equipped for optimal heat dissipation with aluminium heat sinks in a distinctive design. So your gaming PC works even more dynamically. An added bonus is the attractive price of Vengeance memory modules that relieve your budget for the building the system.

• Storage capacity: 16 GB: 2 x 8 GB
• Expansion type: generic
• Technology: DDR3 SDRAM
• Form factor: DIMM 240-pin
• Memory speed: 1600 MHz (PC3-12800)
• Data integrity checking: non-ECC
• Latency periods: CL10 (10-10-10-27)
• Features: Dual channel, Intel Extreme Memory Profiles (XMP 1.3 ), Vengeance low profile heat distributor, unbuffered
• Supply voltage: 1.5 V



Manufacturer : CORSAIR
Factory number : CML16GX3M2A1600C10
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 8192 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Vengeance, black, low prof
    • Latency
    • 10-10-10-27
    • Pole number
    • 240
    • CL
    • 10
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual