reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLTD1869DT1TX0CE :: 8 GB DDR3 1866 CL9 Ballistix two-piece set

Item-No.: BLTD1869DT1TX0CE
€82,80
Category of goods: 0

Ballistix Tactical DIMM Kit 8GB, DDR3-1866

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Latency
    • 9-9-9-27
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Ballistix Tactical is aimed at advanced users and performance enthusiasts. The circuit board itself is black and, what's more, you get a heat dissipating device that is as stylish as it is powerful. These memory solutions are doubtlessly the first choice of gamers and other users with demanding storage requirements, as they were designed from the outset so that the best DRAM power is always available.

• Module size: 2 x 4 GB
• Packaging: Ballistix 240-pin DIMM
• Feature: DDR3 PC3-14900
• DDR3 PC3-14900• 9-9-9-27• Unbuffered• NON-ECC• DDR3-1866• 1.5V• 512 Meg x 64



Manufacturer : BALLISTIX
Factory number : BLT2CP4G3D1869DT1TX0CEU
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1866 (PC14900)
    • Latency
    • 9-9-9-27
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual