reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLS2CP4G3D1609D :: 8 GB DDR3 1600 CL9 Ballistix two-piece set

Item-No.: BLS2CP4G3D1609D
€66,95
Category of goods: 0


Ballistix Sport DIMM Kit 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB

Ballistix Sport is aimed at ambitious newcomers who value quality. The modules are particularly reliable and feature aluminium cooling elements. These memory solutions are doubtlessly the first choice of gamers and other users with demanding storage requirements, as they were designed from the outset so that the best DRAM power is always available.

Module size: 2 x 4 GB
Packaging: Ballistix 240-pin DIMM
Feature: DDR3 PC3-12800
DDR3 PC3-12800• 9-9-9-24• Unbuffered• NON-ECC• DDR3-1600• 1.5V• 512 Meg x 64



Manufacturer : BALLISTIX
Factory number : BLS2CP4G3D1609DS1S00
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Main memory
    • Technology
    • DDR3 SD-RAM
    • Memory
    • 2x 4096 MB
    • FSB
    • 1600 (PC12800)
    • Modelname
    • Ballistix Sport
    • Latency
    • 9-9-9-24
    • Assembly
    • 512 MB x 64
    • Pole number
    • 240
    • CL
    • 9
    • Design
    • 2-piece kit
    • ECC
    • non-ECC
  • Electrical values
    • Operating voltage
    • 1.5 V
  • Implementation
    • Memory
    • 8 GB
Datasheet/manual